HIP2211FR8Z

Renesas / Intersil
968-HIP2211FR8Z
HIP2211FR8Z

Mfr.:

Description:
Gate Drivers 100V/4A HI/LI Half Bridge Driver, 8 Ld 4x4 DFN.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,425

Stock:
2,425 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹171.45 ₹171.45
₹125.79 ₹1,257.90
₹114.61 ₹2,865.25
₹101.57 ₹10,157.00
₹95.98 ₹23,995.00
₹91.78 ₹45,890.00
₹91.22 ₹68,415.00
₹85.54 ₹2,56,620.00
₹83.68 ₹4,39,320.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
DFN-8
2 Driver
2 Output
4 A
6 V
18 V
Non-Inverting
435 ns
365 ns
- 40 C
+ 125 C
HIP2211
Tube
Brand: Renesas / Intersil
Maximum Turn-Off Delay Time: 30 ns
Maximum Turn-On Delay Time: 30 ns
Operating Supply Current: 1.5 mA
Product Type: Gate Drivers
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.