ICL7665SACPAZ

Renesas / Intersil
968-ICL7665SACPAZ
ICL7665SACPAZ

Mfr.:

Description:
Supervisory Circuits W/ANNEAL CMOS OVER/ UNDER V DETECTOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 753

Stock:
753 Can Dispatch Immediately
Quantities greater than 753 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹368.34 ₹368.34
₹278.50 ₹2,785.00
₹256.94 ₹6,423.50
₹231.79 ₹23,179.00
₹220.11 ₹55,027.50
₹212.92 ₹1,06,460.00
₹206.63 ₹2,06,630.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
Through Hole
PDIP-8
1.3 V
2 Input
Open Drain
No Manual Reset
No Watchdog
Backup
16 V
0 C
+ 70 C
2 %
ICL7665
Tube
Brand: Renesas / Intersil
Operating Supply Current: 10 uA
Overvoltage Threshold: 1.325 V, 1.325 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Undervoltage Threshold: 1.275 V, 1.275 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS