ISL1571IRZ-T7

Renesas / Intersil
968-ISL1571IRZ-T7
ISL1571IRZ-T7

Mfr.:

Description:
Operational Amplifiers - Op Amps Power Line Communication

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 537

Stock:
537 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹390.42 ₹390.42
₹294.45 ₹2,944.50
₹270.22 ₹6,755.50
₹244.13 ₹24,413.00
₹232.02 ₹58,005.00
₹229.22 ₹1,14,610.00
Full Reel (Order in multiples of 1000)
₹215.25 ₹2,15,250.00
₹210.59 ₹4,21,180.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹400.67
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
250 MHz
1.2 kV/us
7.5 mV
3 uA
12 V, +/- 6 V
4.5 V, +/- 2.25 V
6 mA
6 nV/sqrt Hz
QFN-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
ISL1571
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.25 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.