ISL2111ARTZ

Renesas / Intersil
968-ISL2111ARTZ
ISL2111ARTZ

Mfr.:

Description:
Gate Drivers 100V/4A H-BRDG DRVR 10LD 4X4 TTL INPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1470   Multiples: 490
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹356.88 ₹5,24,613.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹582.38
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
TDFN-EP-10
2 Driver
2 Output
4 A
8 V
14 V
9 ns
7.5 ns
- 40 C
+ 125 C
ISL2111
Tray
Brand: Renesas / Intersil
Features: Independent
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Pd - Power Dissipation: 3.1 W
Product Type: Gate Drivers
Propagation Delay - Max: 50 ns
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.