ISL23315WFUZ

Renesas / Intersil
968-ISL23315WFUZ
ISL23315WFUZ

Mfr.:

Description:
Digital Potentiometer ICs 256 TAP VOLATILE I2C DL FL RNG DCP 10LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 456

Stock:
456 Can Dispatch Immediately
Quantities greater than 456 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹393.22 ₹393.22
₹296.31 ₹2,963.10
₹272.09 ₹6,802.25
₹255.31 ₹25,531.00
₹217.11 ₹2,17,110.00
₹212.45 ₹4,24,900.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Potentiometer ICs
RoHS:  
ISL23315
10 kOhms
175 PPM / C
20 %
Single
256 Tap
Volatile
Serial (I2C)
3.3 V
18 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
Brand: Renesas / Intersil
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS