ISL28025EVKIT1Z

Renesas / Intersil
968-ISL28025EVKIT1Z
ISL28025EVKIT1Z

Mfr.:

Description:
Power Management IC Development Tools EVAL STARTER KIT F/U/W ISL28025 EVAL

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,428.92 ₹14,428.92

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
Current, Power & Voltage Monitors
3 V to 5.5 V
ISL28025
ISL28025
Brand: Renesas / Intersil
Description/Function: ISL28025 precision digital power monitor
For Use With: ISLUSBPWRDONGLE1Z, , ISL28025EVAL1Z, ISL28025EVAL2Z
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 499.550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8529902100
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.