ISL28110FBZ

Renesas / Intersil
968-ISL28110FBZ
ISL28110FBZ

Mfr.:

Description:
Precision Amplifiers ISL28110FBZ SINGLE PRECISION LW NOISE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,552
Expected 24-07-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹307.49 ₹307.49
₹228.29 ₹2,282.90
₹191.02 ₹4,775.50
₹181.70 ₹17,624.90
₹174.25 ₹50,706.75
₹169.59 ₹98,701.38
₹161.20 ₹1,72,000.40
₹156.54 ₹3,94,793.88
₹153.75 ₹7,75,515.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹300.97
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹412.79
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 Channel
12.5 MHz
20 V/us
300 uV
2 pA
+/- 20 V
+/- 4.5 V
2.55 mA
50 mA
90 dB
6 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28110
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Precision Amplifiers
Factory Pack Quantity: 97
Subcategory: Amplifier ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.