ISL28130CHZ-T7

Renesas / Intersil
968-ISL28130CHZ-T7
ISL28130CHZ-T7

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL28130CHZ SINGLE MICROPWR LW DRIFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,503

Stock:
1,503 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹101.52 ₹101.52
₹97.93 ₹979.30
₹96.13 ₹2,403.25
₹95.23 ₹9,523.00
₹83.73 ₹20,932.50
₹79.33 ₹39,665.00
₹66.66 ₹66,660.00
Full Reel (Order in multiples of 3000)
₹55.43 ₹1,66,290.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹169.80
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
400 kHz
200 mV/us
40 uV
250 pA
5.5 V, +/- 2.75 V
1.8 V, +/- 900 mV
20 uA
15 mA
125 dB
65 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
0 C
+ 70 C
ISL28x30
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Renesas / Intersil
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 900 mV
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99