ISL28213FUZ

Renesas / Intersil
968-ISL28213FUZ
ISL28213FUZ

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL28213FUZ DL GEN PURPOSE MIPR RRIO OP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,602

Stock:
20,602 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57.42 ₹57.42
₹40.80 ₹408.00
₹34.10 ₹852.50
₹31.93 ₹3,193.00
₹28.45 ₹7,112.50
₹27.32 ₹27,320.00
₹25.14 ₹62,850.00
₹23.93 ₹2,39,300.00
₹23.66 ₹4,73,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹83.52
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2 MHz
1 V/us
4 mV
20 pA
5.5 V
1.8 V
260 uA
22 mA
72 dB
55 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28213
Tube
Amplifier Type: Micropower Amplifier
Brand: Renesas / Intersil
Height: 0 mm
In - Input Noise Current Density: 0.005 pA/sqrt Hz
Input Type: Rail-to-Rail
Length: 3 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V, 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Supply Type: Single
Technology: CMOS
Type: General Purpose Amplifier
Width: 3 mm
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99