ISL28218FUZ

Renesas / Intersil
968-ISL28218FUZ
ISL28218FUZ

Mfr.:

Description:
Precision Amplifiers 40V Low Noise Amp Rail-Rail Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 834

Stock:
834 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹465.37 ₹465.37
₹355.77 ₹3,557.70
₹327.92 ₹8,198.00
₹297.37 ₹29,737.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
4 MHz
1.2 V/us
40 uV
230 nA
40 V, +/- 20 V
3 V, +/- 1.5 V
850 uA
28 mA
118 dB
9 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28218
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Factory Pack Quantity: 980
Subcategory: Amplifier ICs
Voltage Gain dB: 132 dB
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99