ISL28417FBBZ

Renesas / Intersil
968-ISL28417FBBZ
ISL28417FBBZ

Mfr.:

Description:
Precision Amplifiers ISL28417FBBZ QD 40V PRCSN LW PWR OPER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
1.5 MHz
500 mV/us
10 uV
80 pA
20 V
2.25 V
440 uA
43 mA
120 dB
10 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28417
Tube
Amplifier Type: Low Power Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 100 fA
Input Type: Differential
Ios - Input Offset Current: 80 pA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 145 dB
Settling Time: 130 ns
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: 0.0009 %
Vcm - Common Mode Voltage: 13 V
Voltage Gain dB: 143 dB
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.