ISL29033IROZ-T7

Renesas / Intersil
968-ISL29033IROZ-T7
ISL29033IROZ-T7

Mfr.:

Description:
Light to Digital Converters ISL29033IROZ ULTRA LW LUX DIGTL ALS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Light to Digital Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 bit
540 nm
740 kHz
65 uA
3 V
- 40 C
+ 85 C
ODFN-6
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Interface Type: I2C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Optical Sensors
Resolution: 16 bit
Series: ISL29033
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 7.150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS