ISL31496EIBZ

Renesas / Intersil
968-ISL31496EIBZ
ISL31496EIBZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 14LD OVP 5V RS-485 FL DUPLX 10MBPS TRA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹355.95 ₹355.95
₹261.84 ₹2,618.40
₹239.47 ₹5,986.75
₹214.31 ₹21,431.00
₹202.20 ₹50,550.00
₹196.61 ₹98,305.00
₹186.36 ₹1,86,360.00
₹179.84 ₹3,59,680.00
₹177.04 ₹8,85,200.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL31496E
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
25 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 5 V
Output Type: Differential
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.