ISL3150EIBZ

Renesas / Intersil
968-ISL3150EIBZ
ISL3150EIBZ

Mfr.:

Description:
RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 HI VOD TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,551

Stock:
1,551 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹200.34 ₹200.34
₹148.16 ₹1,481.60
₹134.18 ₹3,354.50
₹119.27 ₹11,927.00
₹112.75 ₹28,187.50
₹108.09 ₹54,045.00
₹103.43 ₹1,03,430.00
₹100.63 ₹2,01,260.00
₹96.91 ₹4,84,550.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL3150E
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
115 kb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
ESD Protection: ESD Protection
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Differential
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL315xE RS-485/RS-422 Differential Transceivers

Renesas Electronics ISL315xE RS-485/RS-422 Differential Transceivers feature high output drive and ESD protection. The ISL315xE family includes half- and full-duplex transceivers with active-high driver-enable pins and active-low receiver enable pins. Renesas ISL315xE Transceivers withstand ±16.5kV IEC61000-4-2 ESD strikes without latch-up. The device has a large output voltage of 3.1V typical into a 54Ω load, providing high noise immunity and enabling the drive of up to 8000ft long bus segments or eight 120Ω terminations in a star topology.