ISL32452EIBZ-T7A

Renesas / Intersil
968-ISL32452EIBZ-T7A
ISL32452EIBZ-T7A

Mfr.:

Description:
RS-422/RS-485 Interface IC 60V OVP 20V CMR -40+ 85 5V RS-485 1/2 DUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹458.45 ₹1,14,612.50
₹450.06 ₹2,25,030.00
₹438.88 ₹4,38,880.00
₹429.56 ₹10,73,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹543.24
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL32452E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5.5 V
3 V
- 40 C
+ 85 C
Reel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 2.1 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL3245xE RS-485/RS-422 Transceivers

Renesas Electronics ISL3245xE RS-485/RS-422 Transceivers are ±60V fault protected, 3.3V to 5V powered, ±20V common-mode range differential transceivers for balanced communication. The extended common-mode range is larger than required for the RS-485. Renesas Electronics RS-485 are protected against overvoltages up to ±60V and against ±15kV ESD strikes. These transceivers operate in environments with common-mode voltages up to ±20V.