ISL41334IRZ-T

Renesas / Intersil
968-ISL41334IRZ-T
ISL41334IRZ-T

Mfr.:

Description:
RS-422/RS-485 Interface IC W/ANNEAL DL 5V MULTIPROTOCOL 6 X6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,190

Stock:
5,190 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹831.92 ₹831.92
₹646.85 ₹6,468.50
₹597.44 ₹14,936.00
₹549.82 ₹54,982.00
₹525.56 ₹1,31,390.00
₹511.19 ₹2,55,595.00
₹498.61 ₹4,98,610.00
₹497.71 ₹9,95,420.00
Full Reel (Order in multiples of 4000)
₹471.66 ₹18,86,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹831.92
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,151.75
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL41334
SMD/SMT
QFN-40
Transceiver
2 Driver
2 Receiver
115 kb/s, 460 kb/s, 650 kb/s, 20 Mb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 7 mA
Operating Supply Voltage: 5 V
Output Type: Single Ended, Differential
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99