ISL55001IBZ-T7

Renesas / Intersil
968-ISL55001IBZ-T7
ISL55001IBZ-T7

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL58831CRZ DL LASER DRVR W/APC AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,505

Stock:
1,505 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹593.84 ₹593.84
₹456.39 ₹4,563.90
₹406.08 ₹10,152.00
₹372.84 ₹37,284.00
₹354.87 ₹88,717.50
₹345.88 ₹1,72,940.00
Full Reel (Order in multiples of 1000)
₹334.20 ₹3,34,200.00
₹332.41 ₹6,64,820.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹495.02
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
70 MHz
280 V/us
3 mV
3.5 uA
30 V, +/- 15 V
4.5 V, +/- 2.25 V
9.25 mA
145 mA
90 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
ISL55001
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 1.5 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99