ISL55110IRZ

Renesas / Intersil
968-ISL55110IRZ
ISL55110IRZ

Mfr.:

Description:
Gate Drivers W/ANNEAL ULTRASOUND DRVR 16LD 4X4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
1,800
Expected 14-09-2026
4,800
2,400
Expected 02-10-2026
2,400
Expected 13-11-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹286.06 ₹286.06
₹213.38 ₹2,133.80
₹182.63 ₹4,565.75
₹170.52 ₹12,789.00
₹162.13 ₹48,639.00
₹158.41 ₹83,165.25
₹151.88 ₹1,59,474.00
₹147.22 ₹3,75,411.00
₹144.43 ₹7,25,760.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹286.06
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹444.47
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
QFN-16
2 Driver
2 Output
3.5 A
2.7 V
5.5 V
Non-Inverting
1.5 ns
1.5 ns
- 40 C
+ 85 C
ISL55110
Tube
Brand: Renesas / Intersil
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.