ISL60002CIH326Z-TK

Renesas / Intersil
968-ISL60002CIH326ZT
ISL60002CIH326Z-TK

Mfr.:

Description:
Voltage References PBFREE PRECISION 2 6V LW V FGA"F 2 5MV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,196

Stock:
1,196 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹360.26 ₹360.26
₹272.22 ₹2,722.20
₹250.65 ₹6,266.25
₹226.40 ₹22,640.00
₹208.43 ₹52,107.50
₹196.75 ₹98,375.00
Full Reel (Order in multiples of 1000)
₹188.66 ₹1,88,660.00
₹185.97 ₹3,71,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series Precision References
2.6 V
0.1 %
20 PPM / C
6.5 V
7 mA
- 40 C
+ 85 C
ISL60002CIH326
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 900 nA
Unit Weight: 8.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99