ISL6115CBZA

Renesas / Intersil
968-ISL6115CBZA
ISL6115CBZA

Mfr.:

Description:
Hot Swap Voltage Controllers W/ANNEAL 8LD +12V HOT PLUG CNTRLR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,860

Stock:
1,860 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1860 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹431.42 ₹431.42
₹327.99 ₹3,279.90
₹273.95 ₹6,848.75
₹269.29 ₹26,390.42
₹267.43 ₹1,57,248.84
₹251.59 ₹2,71,214.02
₹246.00 ₹6,26,808.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹455.65
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
13.8 V
10.2 V
1 Channel
5 mA
0 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Yes
Brand: Renesas / Intersil
Product Type: Hot Swap Voltage Controllers
Series: ISL6115
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

FEATURED PRODUCTS
RENESAS ELECTRONICS