ISL6208IBZ

Renesas / Intersil
968-ISL6208IBZ
ISL6208IBZ

Mfr.:

Description:
Gate Drivers VER OF ISL6208IB W/-40 TO+100 TMP RNG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,781

Stock:
1,781 Can Dispatch Immediately
Quantities greater than 1781 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹197.54 ₹197.54
₹145.36 ₹1,453.60
₹132.32 ₹3,308.00
₹118.34 ₹11,834.00
₹111.82 ₹27,955.00
₹107.16 ₹53,580.00
₹102.50 ₹1,00,450.00
₹100.63 ₹2,95,852.20
₹96.91 ₹5,69,830.80

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
4.5 V
5.5 V
8 ns
8 ns
- 40 C
+ 100 C
ISL6208
Tube
Brand: Renesas / Intersil
Features: Synchronous
Moisture Sensitive: Yes
Product Type: Gate Drivers
Propagation Delay - Max: 25 ns
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.