ISL6262CRZ

Renesas / Intersil
968-ISL6262CRZ
ISL6262CRZ

Mfr.:

Description:
Switching Controllers TWO-PHS DC/DC BUCK CNTRLR IMVP-6 4 8LD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Buck
1 Output
300 kHz
50 %
300 mV to 1.5 V
4 A
- 10 C
+ 100 C
SMD/SMT
QFN-48
Tube
Brand: Renesas / Intersil
Description/Function: Two-phase core regulator
Moisture Sensitive: Yes
Operating Supply Current: 1 uA, 3.6 mA
Operating Supply Voltage: 5 V
Product: Buck Controllers
Product Type: Switching Controllers
Series: ISL6262
Shutdown: No Shutdown
Factory Pack Quantity: 43
Subcategory: PMIC - Power Management ICs
Unit Weight: 131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.