ISL6334AIRZ

Renesas / Intersil
968-ISL6334AIRZ
ISL6334AIRZ

Mfr.:

Description:
Switching Controllers 4-PH PWM CNTRLR W/O DE INDUSTRIAL 40LD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Output
1 MHz
500 mV to 1.6 V
200 A
- 40 C
+ 85 C
SMD/SMT
QFN-40
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 16 mA
Operating Supply Voltage: 5 V
Product Type: Switching Controllers
Series: ISL6334A
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.