ISL6535IRZ

Renesas / Intersil
968-ISL6535IRZ
ISL6535IRZ

Mfr.:

Description:
Switching Controllers PWM CNTRLR DDRG 16LD 4X4 IND

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Buck
1 Output
50 kHz to 1.5 MHz
100 %
600 mV to 5 V
3 A
- 40 C
+ 85 C
SMD/SMT
QFN EP
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 12 V
Product Type: Switching Controllers
Series: ISL6535
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.