ISL68124IRAZ-T

Renesas / Intersil
968-ISL68124IRAZ-T
ISL68124IRAZ-T

Mfr.:

Description:
Switching Controllers PMBus X+Y 4 Phase Digital Controller ,40ld 5x5 QFN, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
₹479.88 ₹28,79,280.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹835.82
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
200 kHz to 1 MHz
250 mV to 3.05 V
240 A
- 40 C
+ 85 C
SMD/SMT
TQFN-40
Reel
Brand: Renesas / Intersil
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 63 mA
Operating Supply Voltage: 3.3 V
Output Type: Digital
Product Type: Switching Controllers
Series: ISL68124
Shutdown: Shutdown
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireline Infrastructure Computing

Renesas Electronics Wireline Infrastructure Computing features timing and power solutions that reduce component count and logistics for applications such as 10G-400G Ethernet switches, enterprise cores, and edge routers. This solution also can be used for optical transport networks, packet transport networks, and access network equipment. With demanding power and performance requirements, wireline infrastructure computing elements are placing increasingly difficult demands on power and timing solutions. The combination of high performance and specialized timing, along with a broad portfolio of power products, addresses the needs of these modern systems.