ISL68200IRZ-T

Renesas / Intersil
968-ISL68200IRZ-T
ISL68200IRZ-T

Mfr.:

Description:
Switching Controllers Digital Hybrid R4 Controller, Integrated 5V driver, PMBus, 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
₹267.43 ₹16,04,580.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹505.04
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz to 1.5 MHz
500 mV to 5.5 V
- 40 C
+ 85 C
SMD/SMT
QFN-24
Reel
Brand: Renesas / Intersil
Development Kit: ISL68200DEMO1Z
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 14 mA
Output Type: Variable
Product: Single Phase R4 Digital Hybrid PWMs
Product Type: Switching Controllers
Series: ISL68200
Shutdown: Shutdown
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.