ISL68224IRAZ-T

Renesas / Intersil
968-ISL68224IRAZ-T
ISL68224IRAZ-T

Mfr.:

Description:
Power Management Specialised - PMIC INFRA 3OUT/6PH Digital Controller, 52ld 6x6 QFN, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
4,000
Expected 27-11-2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹843.28 ₹843.28
₹653.19 ₹6,531.90
₹605.67 ₹15,141.75
₹553.49 ₹55,349.00
₹528.33 ₹1,32,082.50
₹513.42 ₹2,56,710.00
₹500.38 ₹5,00,380.00
₹488.26 ₹9,76,520.00
Full Reel (Order in multiples of 4000)
₹487.33 ₹19,49,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
RoHS:  
ISL68224
Controller
SMD/SMT
20 mA
3.465 V
3.135 V
3.05 V
- 40 C
+ 125 C
51 mA
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Input Voltage Range: 3.135 V to 3.465 V
Moisture Sensitive: Yes
Output Voltage Range: 0 V to 3.05 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.