ISL79988IRZ

Renesas / Intersil
968-ISL79988IRZ
ISL79988IRZ

Mfr.:

Description:
Video ICs ISL79988 EVAL BRD 1 al 4CH Analog Video

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 519

Stock:
519 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 519 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹848.09 ₹848.09
₹729.50 ₹7,295.00
₹676.50 ₹16,912.50
₹636.97 ₹63,697.00
₹619.00 ₹1,60,940.00
₹613.61 ₹6,38,154.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video ICs
RoHS:  
Video Decoder
4 Channel
1.2 V, 3.3 V
SMD/SMT
QFN-48
Tray
Brand: Renesas / Intersil
Interface Type: I2C
Moisture Sensitive: Yes
Product: Video Decoders
Product Type: Video ICs
Resolution: 10 bit
Series: ISL7998x
Factory Pack Quantity: 260
Subcategory: Video ICs
Unit Weight: 127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

FEATURED PRODUCTS
RENESAS ELECTRONICS