ISL8012IRZ

Renesas / Intersil
968-ISL8012IRZ
ISL8012IRZ

Mfr.:

Description:
Switching Voltage Regulators W/ANNEAL LW IQ 2A BUCKG W/INTEGRTD FE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,431

Stock:
2,431 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹395.08 ₹395.08
₹270.22 ₹2,702.20
₹252.52 ₹6,313.00
₹232.95 ₹23,295.00
₹215.25 ₹53,812.50
₹213.38 ₹1,04,556.20
₹210.59 ₹2,06,378.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹395.08
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹434.22
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-EP-10
Buck
800 mV to 5.5 V
2 A
1 Output
2.7 V
5.5 V
1 MHz
- 40 C
+ 85 C
ISL8012
Tray
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.