ISL8013AIRZ

Renesas / Intersil
968-ISL8013AIRZ
ISL8013AIRZ

Mfr.:

Description:
Switching Voltage Regulators 3A LW QUIESCENT CUR 1 6MHZ 4X4 16LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹477.08 ₹477.08
₹357.81 ₹3,578.10
₹327.06 ₹8,176.50
₹295.38 ₹29,538.00
₹279.54 ₹69,885.00
₹271.15 ₹1,35,575.00
Full Reel (Order in multiples of 750)
₹257.18 ₹1,92,885.00
₹251.59 ₹5,66,077.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹477.08
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
800 mV to 5.5 V
3 A
1 Output
2.8 V
5.5 V
1 MHz
- 40 C
+ 85 C
ISL8013A
Reel
Cut Tape
Brand: Renesas / Intersil
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.