ISL80410IBEZ-T

Renesas / Intersil
968-ISL80410IBEZ-T
ISL80410IBEZ-T

Mfr.:

Description:
Linear Voltage Regulators 40V, Low Quiescent Current, 150mA LDO, 8ld EPSOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 670

Stock:
670 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹240.40 ₹240.40
₹178.91 ₹1,789.10
₹163.07 ₹4,076.75
₹146.29 ₹14,629.00
₹137.91 ₹34,477.50
₹133.25 ₹66,625.00
₹129.52 ₹1,29,520.00
Full Reel (Order in multiples of 2500)
₹128.59 ₹3,21,475.00
₹124.86 ₹6,24,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹243.20
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Linear Voltage Regulators
RoHS:  
ISL80410
SMD/SMT
SOIC-EP-8
1 Output
Positive
2.5 V to 12 V
150 mA
Adjustable
6 V
40 V
- 40 C
+ 125 C
18 uA
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Development Kit: ISL80410EVAL1Z
Line Regulation: 0.04 %
Load Regulation: 0.3 %
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 66 dB
Reference Voltage: 1.223 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: High Voltage
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL80410 Linear Regulators

Renesas Electronics ISL80410 Linear Regulators offer high voltage, adjustable VOUT, and low quiescent current. The ISL80410 devices are ideally suited for “always-on” and “keep-alive” applications. The ISL80410 operates from an input voltage of +6V to +40V under normal operating conditions and consumes 18µA of quiescent current at no load.

FEATURED PRODUCTS
RENESAS ELECTRONICS