ISL81401EVAL1Z

Renesas / Intersil
968-ISL81401EVAL1Z
ISL81401EVAL1Z

Mfr.:

Description:
Power Management IC Development Tools ISL81401 EVAL BOARD 1 - 32P QFN, 5 X 5 - RoHS COMPLIANT

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,336.71 ₹19,336.71

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
6 V to 40 V
12 V
ISL81401
ISL81401
Brand: Renesas / Intersil
Output Current: 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL81401EVAL1Z Evaluation Board

Renesas Electronics ISL81401EVAL1Z Evaluation Board provides a demonstration and evaluation platform for the ISL81401 Buck-Boost Controller. The Evaluation Board is designed for high-current applications. The current rating of the ISL81401EVAL1Z is limited by the FETs and inductors selected. The pre-mounted ISL81401 40V Synchronous Buck-Boost Controller offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protection. A programmable switching frequency ranging from 100kHz to 600kHz helps to optimize inductor size while the gate driver delivers up to 20A for the Buck-Boost output.