ISL81483IBZ

Renesas / Intersil
968-ISL81483IBZ
ISL81483IBZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 8LD 5V RS-485 1/8 FRACT LOAD TRA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,448

Stock:
14,448 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹180.58 ₹180.58
₹133.86 ₹1,338.60
₹122.18 ₹3,054.50
₹108.71 ₹10,871.00
₹102.42 ₹25,605.00
₹92.54 ₹90,689.20
₹91.64 ₹2,69,421.60
₹90.74 ₹5,33,551.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹180.58
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL81483
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Differential
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 980
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99