ISL81601FRZ

Renesas / Intersil
968-ISL81601FRZ
ISL81601FRZ

Mfr.:

Description:
Switching Controllers 60V 4-Switch Synchronous Buck-Boost PWM Controller, 32LD QF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 272

Stock:
272
Can Dispatch Immediately
On Order:
990
Expected 16-10-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹723.08 ₹723.08
₹557.22 ₹5,572.20
₹514.35 ₹12,858.75
₹489.20 ₹48,920.00
₹459.38 ₹1,14,845.00
₹428.63 ₹2,14,315.00
₹416.51 ₹4,12,344.90
₹401.61 ₹10,60,250.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
100 kHz to 600 kHz
800 mV to 60 V
3 A
- 40 C
+ 125 C
SMD/SMT
QFN-32
Tube
Brand: Renesas / Intersil
Development Kit: ISL81601EVAL1Z
Fall Time: 10 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 4.7 mA
Operating Supply Voltage: 4.5 V to 60 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 10 ns
Series: ISL81601
Shutdown: Shutdown
Factory Pack Quantity: 330
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

4-Switch Synchronous Buck-Boost Controllers

Renesas Electronics 4-Switch Synchronous Buck-Boost Controllers feature peak and average current sensing and monitoring at both ends. The ISL81401 is a bidirectional device that conducts current in both directions, while the ISL81401A is a unidirectional device. The ISL81401, ISL81401A, and ISL81601 use the proprietary buck-boost control algorithm with valley current modulation for boost mode and peak current modulation for buck mode control. The ISL81601 device's wide input and output voltage ranges make it suitable for industrial, telecommunication, and after-market automotive applications.