ISL81802EVAL1Z

Renesas / Intersil
968-ISL81802EVAL1Z
ISL81802EVAL1Z

Mfr.:

Description:
Power Management IC Development Tools ISL81802 EVAL BRD 1, 80V Sync Dual Buck PWM Controller, 5X5

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,406.90 ₹12,406.90

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Switching Controller
18 V to 80 V
12 V
ISL81802
ISL81802
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

ISL81802 Evaluation Boards

Renesas Electronics ISL81802 Evaluation Boards are designed to evaluate ISL81802  80V high voltage dual synchronous buck controllers. These evaluation boards feature a programmable switching frequency range from 100kHz to 1MHz that helps in optimizing the inductor size. The ISL81802 evaluation boards operate from an 18V to 80V wide input voltage range and are used in high current applications.