ISL81802FVEZ-T

Renesas / Intersil
968-ISL81802FVEZ-T
ISL81802FVEZ-T

Mfr.:

Description:
Switching Controllers 80V Synchronous Dual Buck PWM Controller, HTSSOP, 2.5k pc T&

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,358

Stock:
2,358 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,484.36 ₹1,484.36
₹1,161.95 ₹11,619.50
₹1,081.82 ₹27,045.50
₹993.30 ₹99,330.00
₹983.98 ₹2,45,995.00
₹968.14 ₹4,84,070.00
Full Reel (Order in multiples of 2500)
₹834.89 ₹20,87,225.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
1 MHz
800 mV to 76 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-38
Reel
Cut Tape
Brand: Renesas / Intersil
Fall Time: 10 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 80 V
Product: Controller
Product Type: Switching Controllers
Rise Time: 10 ns
Series: ISL81802
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL81802 Dual Synchronous Buck Controllers

Renesas Electronics ISL81802 Dual Synchronous Buck Controllers are designed to generate two independent outputs or one output with two interleaved phases. These controllers feature a peak current mode control with phase interleaving for the two outputs. The ISL81802 controllers also feature programmable soft-start, and accurate threshold enable functions with a power-good indicator that simplifies power supply rail sequencing. These controllers operate from a 4.5V to 80V input voltage range, 100kHz to 1MHz programmable frequency range, and 5µA low shutdown current. The ISL81802 controllers provide Over-Voltage Protection (OVP), Under-Voltage Protection (UVP), One-Time Programmable memory (OTP), and average and peak current limits at both outputs for high reliability. These controllers are used in telecommunication, data centers, automotive electronics, industrial equipment, and power systems.