ISL8225MIRZ-T

Renesas / Intersil
968-ISL8225MIRZ-T
ISL8225MIRZ-T

Mfr.:

Description:
Power Management Specialised - PMIC 15A/30A DC/DC POWER MODULE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISL8225M
Converters
SMD/SMT
QFN-26
15 A
20 V
4.5 V
7.5 V
- 40 C
+ 125 C
136 mA
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Input Voltage Range: 4.5 V to 20 V
Moisture Sensitive: Yes
Output Voltage Range: 600 mV to 7.5 V
Product: Non-Isolated / POLs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.