ISL83202IBZ

Renesas / Intersil
968-ISL83202IBZ
ISL83202IBZ

Mfr.:

Description:
Gate Drivers 80V H BRDG FET DRVR W/REDUCED VAGE & CUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,567

Stock:
12,567 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹461.24 ₹461.24
₹326.13 ₹3,261.30
₹305.63 ₹7,640.75
₹283.27 ₹28,327.00
₹272.09 ₹68,022.50
₹261.84 ₹1,30,920.00
₹250.65 ₹2,40,624.00
₹249.72 ₹7,19,193.60
5,760 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-Narrow-16
4 Driver
4 Output
1 A
8.5 V
15 V
20 ns
20 ns
- 55 C
+ 125 C
ISL83202I
Tube
Brand: Renesas / Intersil
Features: Independent
Moisture Sensitive: Yes
Operating Supply Current: 6.4 mA
Product Type: Gate Drivers
Propagation Delay - Max: 110 ns
Factory Pack Quantity: 960
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.