ISL84052IBZ

Renesas / Intersil
968-ISL84052IBZ
ISL84052IBZ

Mfr.:

Description:
Multiplexer Switch ICs DIFF 4:1 MUX 16LD N IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹240.40 ₹240.40
₹177.97 ₹1,779.70
₹163.07 ₹4,076.75
₹145.36 ₹14,536.00
₹136.97 ₹34,242.50
₹129.52 ₹64,760.00
₹124.86 ₹1,19,865.60
₹123.00 ₹3,54,240.00
₹119.27 ₹6,86,995.20

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
RoHS:  
ISL84052
Multiplexers
SMD/SMT
SOIC-Narrow-16
4 Channel
2 x 4:1
2 V
12 V
+/- 2 V
+/- 6 V
225 Ohms
180 ns
100 ns
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V, 5 V, 9 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 75 ns
Factory Pack Quantity: 960
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS