ISL8700IBZ

Renesas / Intersil
968-ISL8700IBZ
ISL8700IBZ

Mfr.:

Description:
Supervisory Circuits ADJ QD SEQNCR 14N W/ANNEAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 794

Stock:
794 Can Dispatch Immediately
Quantities greater than 794 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹265.56 ₹265.56
₹197.54 ₹1,975.40
₹179.84 ₹8,992.00
₹161.20 ₹16,120.00
₹152.82 ₹38,205.00
₹149.09 ₹74,545.00
₹141.63 ₹1,41,630.00
₹137.91 ₹3,44,775.00
₹135.11 ₹6,75,550.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
SOIC-14
Adjustable
1 Input
Active High, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
24 V
- 40 C
+ 85 C
ISL8700
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS