ISL8702IBZ

Renesas / Intersil
968-ISL8702IBZ
ISL8702IBZ

Mfr.:

Description:
Supervisory Circuits ADJ QUAD SEQNCR - 14 NSOIC W/ANNEAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹314.95 ₹314.95
₹233.88 ₹2,338.80
₹205.93 ₹5,148.25
₹192.88 ₹19,288.00
₹182.63 ₹45,657.50
₹177.97 ₹88,985.00
₹168.66 ₹1,68,660.00
₹163.07 ₹3,26,140.00
₹160.27 ₹8,01,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹305.63
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
SOIC-Narrow-14
Adjustable
1 Input
Active High, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
12 V
- 40 C
+ 85 C
ISL8702
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 191 uA
Overvoltage Threshold: 1.28 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Undervoltage Threshold: 1.06 V
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS