ISL8844AAUZ

Renesas / Intersil
968-ISL8844AAUZ
ISL8844AAUZ

Mfr.:

Description:
Switching Controllers CUR MODE PWM 50% DC 14 4V UVLO 8LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,360

Stock:
1,360 Can Dispatch Immediately
Quantities greater than 1360 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹317.74 ₹317.74
₹235.75 ₹2,357.50
₹215.25 ₹5,381.25
₹192.88 ₹19,288.00
₹181.70 ₹45,425.00
₹173.31 ₹86,655.00
₹168.66 ₹1,65,286.80
₹164.93 ₹4,84,894.20
₹161.20 ₹9,47,856.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
1 Output
2 MHz
48 %
1 A
- 40 C
+ 105 C
MSOP
Tube
Brand: Renesas / Intersil
Product Type: Switching Controllers
Series: ISL8844A
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.