ISL88706IB829Z

Renesas / Intersil
968-ISL88706IB829Z
ISL88706IB829Z

Mfr.:

Description:
Supervisory Circuits RST VTRIP=2 92V 8LD RST VTRIP=2 92V 8LD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
2.92 V
2 Input
Active Low
Manual Reset
Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 85 C
1.8 %
ISL88706
Tube
Brand: Renesas / Intersil
Chip Enable Signals: No Chip Enable
Operating Supply Current: 19 uA
Overvoltage Threshold: 2.973 V, Adjustable
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: 2.867 V, Adjustable
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS