ISL9011AIRCJZ

Renesas / Intersil
968-ISL9011AIRCJZ
ISL9011AIRCJZ

Mfr.:

Description:
LDO Voltage Regulators W/ANNEAL LW NOISE HI PSRRLDO 10LD 3X3 8V/

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DFN-10
1.8 V, 2.8 V
150 mA
2 Output
Positive
2.3 V
6.5 V
Fixed
- 40 C
+ 85 C
250 mV
ISL9011A
Tube
Brand: Renesas / Intersil
Dropout Voltage - Max: 0.4 V at 300 mA
Line Regulation: 0.2 %
Load Regulation: 1 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 1 V
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.8 %
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.