ISL95522AHRZ

Renesas / Intersil
968-ISL95522AHRZ
ISL95522AHRZ

Mfr.:

Description:
Battery Management Notebook Battery Charger 4X4 QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 701

Stock:
701 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹540.44 ₹540.44
₹411.86 ₹4,118.60
₹380.17 ₹9,504.25
₹342.90 ₹25,717.50
₹340.11 ₹1,02,033.00
₹319.61 ₹3,35,590.50
₹317.74 ₹8,10,237.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Charge Management
Lithium-ion
25 V
QFN-32
SMD/SMT
ISL95522
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL95522A HPB/NVDC Combo Battery Chargers

Renesas Electronics ISL95522A HPB/NVDC Combo Battery Chargers are configurable for operating as either Hybrid Power Boost (HPB) chargers or Narrow VDC  (NVDC) chargers, supporting 2-, 3-, or 4-cell batteries. Both configurations allow the battery to work with the adapter to supply the system load when it exceeds the adapter capability, referred to as system Turbo mode. The HPB charger configuration reverse-boosts battery energy to the system bus to help the adapter provide the system power in Turbo mode. The NVDC charger configuration quickly turns on BGATE, which enables the battery to aid the adapter in delivering the system power in Turbo mode.