ISL97684IRTZ

Renesas / Intersil
968-ISL97684IRTZ
ISL97684IRTZ

Mfr.:

Description:
LED Lighting Driver ICs 4 CH LED DRVR 16LD TQFN 3X3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Quantities greater than 149 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹348.49 ₹348.49
₹259.97 ₹2,599.70
₹243.20 ₹6,080.00
₹205.93 ₹20,593.00
₹200.34 ₹60,102.00
₹196.61 ₹98,305.00
₹186.36 ₹1,86,360.00
₹180.77 ₹4,51,925.00
₹177.04 ₹8,85,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹348.49
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost
50 mA
TQFN EP
26.5 V
4.5 V
600 kHz, 1 MHz
45 V
ISL97684
- 40 C
+ 85 C
PWM Dimming, Open LED Protection
Tube
Brand: Renesas / Intersil
Input Voltage: 4.5 V to 26.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 100
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

FEATURED PRODUCTS
RENESAS ELECTRONICS