RAA2213404GNP#HB0

Renesas / Intersil
968-2213404GNP#HB0
RAA2213404GNP#HB0

Mfr.:

Description:
Power Management Specialised - PMIC Smart Power Stage Gen2 (SPS) Module w/Integrated High-Accura

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹658.78 ₹658.78
₹525.54 ₹5,255.40
₹483.60 ₹12,090.00
₹457.51 ₹45,751.00
₹436.08 ₹1,09,020.00
₹423.97 ₹2,11,985.00
₹421.17 ₹4,21,170.00
Full Reel (Order in multiples of 3000)
₹406.26 ₹12,18,780.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
RAA221340
Controller
SMD/SMT
PQFN-25
40 A
16 V
3 V
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Input Voltage Range: 3 V to 16 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 16 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAA2213x Smart Power Stages (SPS)

Renesas RAA2213x Smart Power Stages (SPS) are compatible with the ISL68xxx/69xxx Digital Multiphase (DMP) controllers. The SPS has integrated high-accuracy current and temperature monitors that are fed back to the controller to complete a multiphase DC/DC system. These monitors simplify design and increase performance by eliminating the DCR sensing network and associated thermal compensation. An industry-leading thermally enhanced 4x5 PQFN package allows minimal overall PCB real estate.