RTK0EUG011DK9040BJ

Renesas / Intersil
968-K0EUG011DK9040BJ
RTK0EUG011DK9040BJ

Mfr.:

Description:
Power Management IC Development Tools EVAL KIT1,RTKEUG011D09040BJ,RTKEUG011D09010BJ-ROHS

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,456.98 ₹26,456.98

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Battery Management
5 V to 21 V
ISL9238C
Brand: Renesas / Intersil
Interface Type: USB Type-C
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99