TW9992-NA1-CE

Renesas / Intersil
968-TW9992-NA1-CE
TW9992-NA1-CE

Mfr.:

Description:
Video ICs TW9992-NA1-CE Video Decoder with Differential CVBS In MIPI-C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹628.97 ₹628.97
₹467.76 ₹4,677.60
₹428.63 ₹10,715.75
₹386.70 ₹38,670.00
₹355.02 ₹88,755.00
₹345.70 ₹1,69,393.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video ICs
RoHS:  
SMD/SMT
QFN-EP-32
Tray
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Video ICs
Series: TW9992
Factory Pack Quantity: 490
Subcategory: Video ICs
Unit Weight: 65 mg
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
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TW9992 Low Power Video Decoder

Renesas / Intersil TW9992 Low Power NTSC/PAL Video Decoder features differential CVBS inputs and MIPI-CSI2 output interface. The low power decoder supports single-ended, differential and pseudo differential composite video inputs as well as S-Video. TW9992 an ideal solution for automotive camera applications.

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

FEATURED PRODUCTS
RENESAS ELECTRONICS