US082-FS2012EVZ

Renesas / Intersil
968-US082-FS2012EVZ
US082-FS2012EVZ

Mfr.:

Description:
Multiple Function Sensor Development Tools PMOD Daughter Card f or FS2012 flow sens

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,169.45 ₹6,169.45

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
FS2012
Bulk
Brand: Renesas / Intersil
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: FS2012
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

US082-FS2012EVZ Gas Mass Flow Sensor Pmod™ Board

Renesas Electronics US082-FS2012EVZ Gas Mass Flow Sensor Pmod™ Board allows for quick prototyping of a custom system design with the FS2012 mass airflow sensor module. The US082-FS2012EVZ board features a standard Pmod Type 6A (Extended I2C) connection for the onboard sensor to plug into any MCU evaluation kit with a matching connector.